• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN APTB7AM200 APTB7AM200 U-section rail 20 W (max) Aluminium (L x W) 2000 mm x 93.10 mm Piece 1 pc(s)

1/3
Packaging type
Piece
Product type
U-section rail
Material
Aluminium
Length
2000 mm
Energy efficiency rating
n.rel.
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

U-section rail

Faceplate type

Opal

Max. power

20 W

Factory colour

Aluminium

Material

Aluminium

Material properties

anodised

Width

93.10 mm

Length

2000 mm

Depth

14.5 mm

Dim

(L x W) 2000 mm x 93.10 mm

n.rel.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483618 EVN APTB7AM200 APTB7AM200 U-section rail 20 W (max) Aluminium (L x W) 2000 mm x 93.10 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2483618 EVN APTB7AM200 APTB7AM200 U-section rail 20 W (max) Aluminium (L x W) 2000 mm x 93.10 mm Piece 1 pc(s)

Description

The aluminum drywall profile is suitable for plasterboard with a thickness of 12.5mm. Supplied with opal cover. Suitable for LED strips up to 10mm width and a power of max. 20W per meter. Technical data: Profile: Anodized aluminum, cover: Polycarbonate, transmission level: Approx. 65%

This text is machine translated.

What kind of LED Strip Accessories are you looking for?