• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN C2024320159902 C2024320159902 LED strip EEC: G (A - G) 1 pc(s)

1/4
Product type
LED strip
Energy efficiency rating
G (A - G)
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED strip

G (A - G)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3035319 EVN C2024320159902 C2024320159902 LED strip EEC: G (A - G) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3035319 EVN C2024320159902 C2024320159902 LED strip EEC: G (A - G) 1 pc(s)

Description

Shortened and flexible RGBW LED strip with COB LED chips. The COB LED chips provide no spacing between the individual LED chips, resulting in an uninterrupted light image. These strips can also be used for projects with high demands regarding light yield. Important: In order to prevent overheating of the strip, it should only be installed on heat-conducting surfaces, preferably in aluminum profiles. The white color temperature is 3000K. The maximum light yield is 491lm in RGB mode and 469lm in white mode.

This text is machine translated.