
Highlights & Details
Power-LED road light with swiveling head, IP54
- Power= 7 W Total luminous flux= 497 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor free standing light
- Operating voltage
220
240 V
- Bulb type
LED (monochrome)
- Rating per bulb
7 W
7 W
3000 K
- Colour
Warm white
497 lm
- Total luminous flux
497 lm
- Light features
Swivelling
- Protection class
I
IK06
IP54
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(L x W x H) 160 x 54 x 300 mm
n.rel.
- Light bulb included
Yes
- Width
54 mm
- Height
300 mm
- Length
160 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483635 EVN C30150702 C30150702 LED outdoor free standing light LED (monochrome) 7 W Anthracite
User & Safety Instructions
User & Safety Instructions 2483635 EVN C30150702 C30150702 LED outdoor free standing light LED (monochrome) 7 W Anthracite
Description
Solid bollard lamp made of aluminum in the die-cast process and powder-coated. The lamp is perfect for lighting walkways, as a side lighting for beds and much more in and around the garden. Due to the downward directed light emission, no blinding effect is created with the lamp. As the base of the lamp runs conical downwards, it has the following dimensions: LxB: 163x57mm.
This text is machine translated.
This text is machine translated.












