
Highlights & Details
LED downlight with power supply, dimmable, IP44
- Power= 5 W Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
240 V AC
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
5 W
5 W
3000 K
- Colour
Warm white
- Radiation angle
20°
40°
- Light features
Dimmable
- Recess depth
47 mm
- Outside Ø
45 mm
IP44
- Factory colour
White
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Height
49 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483637 EVN C44050102 C44050102 LED recessed light LED (monochrome) Built-in LED 5 W White
User & Safety Instructions
User & Safety Instructions 2483637 EVN C44050102 C44050102 LED recessed light LED (monochrome) Built-in LED 5 W White
Description
The LED ceiling mounted light fixture is perfectly suitable for accentuated lighting. Thanks to the given degree of protection, the lamp can also be used in damp rooms. Additional costs for bulbs are not required for this light, as the power is supplied by a permanently installed LED chip. Since the power supply unit (IP20) is already included in the delivery, there are no additional costs for this either. The blend value is UGR less than 19. The housing color is similar to RAL9016.
This text is machine translated.
This text is machine translated.












