User & Safety Instructions 3022451 EVN DALWPRGBW 1 pc(s)
Description
Up to four channels can be controlled with the DALI wall panel. As this is an RGBW wall panel, four DALI addresses are required for each channel. The different colors can be set via the touch-wheel, in the same way the colors red, green, blue and white can also be switched on and off individually. In addition to the ten saved color change programs, it is possible to save up to four lighting scenes per channel. Of course you can also dim with the panel. Since the wall panel functions as a BUS encoder, the DALI base station can be used as an option, but it is not absolutely necessary. When operated as a BUS encoder (without DALI base station), the connection is made to 230V, whereby a maximum of 50 subscribers can be controlled via a wall panel. In addition, 3 further wall panels can be integrated into the system, which can be operated via the BUS voltage of the first wall panel (BUS transmitter). When operating with the DALI base station, a maximum of 4 wall panels can be used for each base station. In this case, the wall panels must not be operated via 230V, but only via the BUS voltage of the DALI base station. In addition, it is possible to operate two wall panels via 230V in one system, whereby only one of the wall panels functions as BUS-encoder. This allows up to 100 subscribers (50 for each panel) to be controlled. Two additional wall panels can be integrated into this system via the BUS voltage, whereby the controllable number of nodes remains unchanged. The mounting is possible without any problems on switch boxes. Please note: The panel sends a broadcast command which switches all components within a BUS system to linear dimming. This function cannot be switched off.
This text is machine translated.
Description
Up to four channels can be controlled with the DALI wall panel. As this is an RGBW wall panel, four DALI addresses are required for each channel. The different colors can be set via the touch-wheel, in the same way the colors red, green, blue and white can also be switched on and off individually. In addition to the ten saved color change programs, it is possible to save up to four lighting scenes per channel. Of course you can also dim with the panel. Since the wall panel functions as a BUS encoder, the DALI base station can be used as an option, but it is not absolutely necessary. When operated as a BUS encoder (without DALI base station), the connection is made to 230V, whereby a maximum of 50 subscribers can be controlled via a wall panel. In addition, 3 further wall panels can be integrated into the system, which can be operated via the BUS voltage of the first wall panel (BUS transmitter). When operating with the DALI base station, a maximum of 4 wall panels can be used for each base station. In this case, the wall panels must not be operated via 230V, but only via the BUS voltage of the DALI base station. In addition, it is possible to operate two wall panels via 230V in one system, whereby only one of the wall panels functions as BUS-encoder. This allows up to 100 subscribers (50 for each panel) to be controlled. Two additional wall panels can be integrated into this system via the BUS voltage, whereby the controllable number of nodes remains unchanged. The mounting is possible without any problems on switch boxes. Please note: The panel sends a broadcast command which switches all components within a BUS system to linear dimming. This function cannot be switched off.