User & Safety Instructions 3022452 EVN DALWPWWCW 1 pc(s)
Description
The DALI wall panel allows consumers with variable color temperature to be controlled. Since this is a Tunable White Wall Panel, two DALI addresses are required. The color temperature is set via the touch wheel. In addition to the four preset dimming levels, it is also possible to save up to four lighting scenes. Since the wall panel functions as a BUS encoder, the DALI base station can be used as an option, but it is not absolutely necessary. When operated as a BUS encoder (without DALI base station), the connection is made to 230V, whereby a maximum of 50 subscribers can be controlled via a wall panel. In addition, 3 further wall panels can be integrated into the system, which can be operated via the BUS voltage of the first wall panel (BUS transmitter). When operating with the DALI base station, a maximum of 4 wall panels can be used for each base station. In this case, the wall panels must not be operated via 230V, but only via the BUS voltage of the DALI base station. In addition, it is possible to operate two wall panels via 230V in one system, whereby only one of the wall panels functions as BUS-encoder. This allows up to 100 subscribers (50 for each panel) to be controlled. Two additional wall panels can be integrated into this system via the BUS voltage, whereby the controllable number of nodes remains unchanged. The mounting is possible without any problems on switch boxes. Please note: The panel sends a broadcast command which switches all components within a BUS system to linear dimming. This function cannot be switched off.
This text is machine translated.
Description
The DALI wall panel allows consumers with variable color temperature to be controlled. Since this is a Tunable White Wall Panel, two DALI addresses are required. The color temperature is set via the touch wheel. In addition to the four preset dimming levels, it is also possible to save up to four lighting scenes. Since the wall panel functions as a BUS encoder, the DALI base station can be used as an option, but it is not absolutely necessary. When operated as a BUS encoder (without DALI base station), the connection is made to 230V, whereby a maximum of 50 subscribers can be controlled via a wall panel. In addition, 3 further wall panels can be integrated into the system, which can be operated via the BUS voltage of the first wall panel (BUS transmitter). When operating with the DALI base station, a maximum of 4 wall panels can be used for each base station. In this case, the wall panels must not be operated via 230V, but only via the BUS voltage of the DALI base station. In addition, it is possible to operate two wall panels via 230V in one system, whereby only one of the wall panels functions as BUS-encoder. This allows up to 100 subscribers (50 for each panel) to be controlled. Two additional wall panels can be integrated into this system via the BUS voltage, whereby the controllable number of nodes remains unchanged. The mounting is possible without any problems on switch boxes. Please note: The panel sends a broadcast command which switches all components within a BUS system to linear dimming. This function cannot be switched off.