1/3
(L x W x H) 235 x 235 x 46 mm
100 V
240 V
LED ceiling light
235 mm
LED (monochrome)
46 mm
235 mm
15 W
15 W
Suitable for wall mounting
I
IP54
IK08
Anthracite
Aluminium
n.rel.
Warm white
Yes
3000 K
3000 K
820 lm
820 lm
not relevant
Datasheet 2483662 EVN DAQG54151502 DAQG54151502 LED ceiling light LED (monochrome) 15 W Anthracite
User & Safety Instructions 2483662 EVN DAQG54151502 DAQG54151502 LED ceiling light LED (monochrome) 15 W Anthracite
The necessary accessories are required to use the article as described.