1/3
(L x W x H) 235 x 235 x 64 mm
100 V
240 V
LED ceiling light
235 mm
LED (monochrome)
64 mm
235 mm
14 W
14 W
Suitable for wall mounting
I
IP54
IK08
Anthracite
Aluminium
n.rel.
Warm white
Yes
3000 K
3000 K
3000 K
3000 - 3000 K
1192 lm
1266 lm
not relevant
Datasheet 2483663 EVN DAQH54141502 DAQH54141502 LED ceiling light LED (monochrome) 14 W Anthracite
User & Safety Instructions 2483663 EVN DAQH54141502 DAQH54141502 LED ceiling light LED (monochrome) 14 W Anthracite
The necessary accessories are required to use the article as described.