• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN DAR54141502 DAR54141502 LED ceiling light LED (monochrome) LED 14 W Anthracite

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED mounted light, IP54

  • Power= 14 W
  • Total luminous flux= 1020 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Dim

(Ø x H) 250 mm x 65 mm

Operating voltage

100 V

240 V

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

65 mm

LED

Rating per bulb

14 W

14 W

(Ø)

250 mm

Light features

Suitable for wall mounting

Protection class

I

IP54

IK08

Factory colour

Anthracite

Material

Aluminium

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Total luminous flux

1020 lm

1205 lm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483664 EVN DAR54141502 DAR54141502 LED ceiling light LED (monochrome) LED 14 W Anthracite

User & Safety Instructions

User & Safety Instructions 2483664 EVN DAR54141502 DAR54141502 LED ceiling light LED (monochrome) LED 14 W Anthracite

Description

The LED mounted light can also be used outdoors due to the given protection class and the UV-resistant cover made of polycarbonate. Through the large area of light emission, a very homogeneous illumination of the room is achieved. Thanks to the opal cover, there is no blinding effect, so the lamp is also perfectly suitable for use as wall light. The power supply unit is discreetly housed in the base of the lamp.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.