
Highlights & Details
LED mounted light, IP54
- Power= 14 W
- Total luminous flux= 1210 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x H) 246 mm x 65 mm
- Operating voltage
100 V
240 V
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
65 mm
Built-in LED
14 W
- (Ø)
246 mm
- Light features
Suitable for wall mounting
- Protection class
I
IP54
IK08
- Factory colour
Anthracite
- Material
Aluminium
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
1210 lm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483666 EVN DARH54141502 DARH54141502 LED ceiling light LED (monochrome) Built-in LED 14 W Anthracite
User & Safety Instructions
User & Safety Instructions 2483666 EVN DARH54141502 DARH54141502 LED ceiling light LED (monochrome) Built-in LED 14 W Anthracite
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














