
Highlights & Details
EVN lighting technology LED ceiling light DD20120902
- Power= 11.7 W
- Total luminous flux= 1272 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
- Suitable for wall mounting: No.
- Suitable for panel mounting: No.
- Suitable for mounting on the panel: Yes
- Suitable for suspended engine mounting: No.
- Suitable for ceiling mounting: Yes
- Suitable for traverse installation: No.
- Suitable for pedestal-/floor mounting: No.
- Suitable for rail mounting: No.
- Suitable for clamp mounting: No.
- Suitable for cable system: No.
- Adjustable: Not adjustable
- With motion detector: No.
- With light sensor: No.
- Bulb: LED not replaceable
- With bulb: Yes
- Material of housing: Aluminium
- Surface protection: Powder-coated
- Black enclosure
- Cover material: Transparent glass
- Surface brushed: No.
- Voltage type AC
- Nominal voltage 220..240 V
- Rated LED current at constant current 500 mA
- Operating device: LED operating device current-controlled
- With operating device: Yes
- Removable operating device: No.
- Dimming depends on the operating device: Yes
- Dimmer 0-10 V: No
- Dimmer 1-10 V: No
- Dimming DALI-2: No.
- DALI dimming: No.
- Dimmer DMX: No
- Dimmer DSI: No.
- Dimmer potentiometer (built-in): No.
- Dimmer GPRS: No.
- Dimming LineSwitch: No.
- Dimmer manufacturer-specific: No.
- Mains voltage modulation dimming: No.
- Dimming of phase section: Yes
- Dimming of leading edge: Yes
- Dimming programmable: No.
- Dim. RF: No.
- Dimming Sine Wave Reduction: No.
- Dimming Touch and Dim: No.
- Zigbee dimming: No.
- Dimming with push-button: No.
- Without dimmer function: No.
- Reflector: High-gloss
- Light distributor: Reflector
- Light distribution: Symmetric
- Radiation angle: Medium radiation 21-40°
- Light emission: Direct/indirect
- Rated life L80/B10 at 25 °C: 50000 h
- Constant luminous flux regulation: No.
- Protection class (IP) IP20
- Protection class: I
- Max. System power 11.7 W
- Light color: White
- Colour temperature: 3000 K
- Color Rendering Index CRI: 90-100
- Luminous flux: 1272 lm
- Light intensity 3310.34 cd
- Adjustable color temperature: No.
- Adjustable radiation angle: No.
- Length: 55 mm
- Outer diameter: 120 mm
- Type of wiring: Suitable for through-wiring
- Number of poles: 3
- Connection type: Plug-in terminal
- Lamp with limited surface temperature "D-sign": No.
- Integrated emergency power supply: No.
- Light output 108 lm/W
- Suitable for screen workstations according to EN 12464-1: No.
- Covering of the lamp with thermal insulation material is possible: No.
- IFTTT support available: No.
- Compatible with Apple HomeKit: No.
- Compatible with Google Assistant: No.
- Compatible with Amazon Alexa: No.
- Dim
(Ø x L) 120 mm x 55.00 mm
- Type
Circular
- Operating voltage
230 V
- Product type
LED ceiling light
- Width
120 mm
- Bulb type
LED (monochrome)
Built-in LED
- Length
55.00 mm
- Rating per bulb
11.7 W
- Depth
55 mm
11.7 W
- (Ø)
120 mm
- Light features
Dimmable
- Protection class
I
IP20
- Factory colour
Black
- Material
Aluminium
n.rel.
- Colour rendering index
90-100
- Colour
White
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
1272 lm
1272 lm
- Nominal voltage
230 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3151998 EVN DD20120902 DD20120902 LED ceiling light LED (monochrome) Built-in LED 11.7 W Black
User & Safety Instructions
User & Safety Instructions 3151998 EVN DD20120902 DD20120902 LED ceiling light LED (monochrome) Built-in LED 11.7 W Black
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




