1/3
(L x W x H) 224 x 135 x 60 mm
240 V
2
Ceiling light
135 mm
LED (monochrome)
60 mm
Built-in LED
224 mm
16 W
Ceiling mount option
I
IP20
IK06
White
Aluminium
n.rel.
Warm white
Yes
3000 K
3000 K
3000 K
3000 - 3000 K
700 lm
700 lm
not relevant
Datasheet 2483668 EVN DE20160102 DE20160102 Ceiling light LED (monochrome) Built-in LED 16 W White
User & Safety Instructions 2483668 EVN DE20160102 DE20160102 Ceiling light LED (monochrome) Built-in LED 16 W White
The necessary accessories are required to use the article as described.