
Highlights & Details
LED ceiling mounted dome light
- Power= 7 W Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
LED recessed light
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
7 W
7 W
4000 K
- Colour
Neutral white
- Radiation angle
80°
- Light features
Dimmable
- Recess depth
38 mm
- Outside Ø
106 mm
IP20
- Factory colour
White
- Material
Aluminium
n.rel.
Yes
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature range
4000 K (max)
- Height
38 mm
- Rated luminous flux
363 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2483672 EVN DL10540 DL10540 LED recessed light LED (monochrome) Built-in LED 7 W White
User & Safety Instructions
User & Safety Instructions 2483672 EVN DL10540 DL10540 LED recessed light LED (monochrome) Built-in LED 7 W White
Description
The LED lights of the DL series are available in four different sizes and power ratings, as well as in two light colors. Thanks to the special design, the lamp of the series fits harmoniously and inconspicuously into the overall picture of a room, while on the other hand a very homogeneous illumination without blinding effect is ensured. This is made possible by the LED´s located at the lower edge, which indirectly illuminate the dome before the light finally illuminates the room through the lower opening. Since the lights are operated via constant current, several lights must be connected in series to a power supply unit. In addition, the lights can be dimmed, whereby the dimming type varies depending on the power supply used. The housing color corresponds to RAL9003.
This text is machine translated.
This text is machine translated.












