Datasheet 3034996 EVN EVN Lichttechnik LSTRSB2024420509902 LED strip EEC: G (A - G) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3034996 EVN EVN Lichttechnik LSTRSB2024420509902 LED strip EEC: G (A - G) 1 pc(s)
Description
Shortened and flexible RGBW LED strip with high-performance LED chips. The built-in LED chips are RGBW chips, i.e. each color and white chip has one focal point. In addition, the superbright LED chips mounted on this strip provide a much higher light yield with the same power consumption and a comparable light yield with a lower power consumption. Thus, the strips are perfectly suitable to implement demanding lighting scenarios. Whether it's ambient lighting, main lighting, or a combination of both, for example in the living room, bedroom hallway, or much more. There are virtually no limits to fantasy! Due to the RGBW LED chips, a total of 420 focal points per 5m strip are available per light color. This achieves a much more homogeneous light picture compared to RGBW strips with conventional, interchangeably mounted LED-chips. Important: In order to prevent overheating of the strip, it should only be installed on heat-conducting surfaces, preferably in aluminum profiles. The controls required for the strip are available separately. The white color temperature is 3000K. The maximum light yield is 487lm in RGB mode and 934lm in white mode.
This text is machine translated.
Description
Shortened and flexible RGBW LED strip with high-performance LED chips. The built-in LED chips are RGBW chips, i.e. each color and white chip has one focal point. In addition, the superbright LED chips mounted on this strip provide a much higher light yield with the same power consumption and a comparable light yield with a lower power consumption. Thus, the strips are perfectly suitable to implement demanding lighting scenarios. Whether it's ambient lighting, main lighting, or a combination of both, for example in the living room, bedroom hallway, or much more. There are virtually no limits to fantasy! Due to the RGBW LED chips, a total of 420 focal points per 5m strip are available per light color. This achieves a much more homogeneous light picture compared to RGBW strips with conventional, interchangeably mounted LED-chips. Important: In order to prevent overheating of the strip, it should only be installed on heat-conducting surfaces, preferably in aluminum profiles. The controls required for the strip are available separately. The white color temperature is 3000K. The maximum light yield is 487lm in RGB mode and 934lm in white mode.