• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN FLAT7PAKSETW EVN Lichttechnik Plastic (L x W) 2.00 mm x 13.40 mm

1/2
Product type
U-section rail end cap
Material
Plastic
Length
2.00 mm
Energy efficiency rating
n.rel.
Width
13.40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

U-section rail end cap

Material

Plastic

Width

13.40 mm

Length

2.00 mm

Dim

(L x W) 2.00 mm x 13.40 mm

n.rel.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2484408 EVN FLAT7PAKSETW EVN Lichttechnik Plastic (L x W) 2.00 mm x 13.40 mm

User & Safety Instructions

User & Safety Instructions 2484408 EVN FLAT7PAKSETW EVN Lichttechnik Plastic (L x W) 2.00 mm x 13.40 mm

Description

End cap set, suitable for the profile APFLAT7AM. The set contains 1x end cap closed and 1x end cap with cable routing. Technical data: Protection class: IP20

This text is machine translated.

What kind of LED Strip Accessories are you looking for?