• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN KAK 100 EVN Lichttechnik PMMA (L x W) 1000 mm x 15.00 mm 1 pc(s)

1/3
Product type
U-section cover
Material
PMMA
Length
1000 mm
Energy efficiency rating
n.rel.
Faceplate type
Clear
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

U-section cover

Faceplate type

Clear

Factory colour

Clear

Material

PMMA

Width

15.00 mm

Length

1000 mm

Dim

(L x W) 1000 mm x 15.00 mm

n.rel.

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483773 EVN KAK 100 EVN Lichttechnik PMMA (L x W) 1000 mm x 15.00 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2483773 EVN KAK 100 EVN Lichttechnik PMMA (L x W) 1000 mm x 15.00 mm 1 pc(s)

Description

Cover suitable for different aluminum profiles. Through the clear cover, the individual LED chips of the LED strips installed in the profile can be recognized, but at the same time a very high light yield is achieved. Technical data: Material: UV-resistant PMMA, transmission degree: Approx. 90%

This text is machine translated.

What kind of LED Strip Accessories are you looking for?