
Highlights & Details
LED recessed ceiling light
- Power= 10 W Colour temperature= 6000 K Daylight white
Technical specifications
- Product type
LED recessed light
- Operating voltage
240 V AC
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
820 lm
6000 K
- Colour
Daylight white
- Radiation angle
80°
- Light features
Recess mount option
- Recess depth
60 mm
- Outside Ø
113 mm
IP20
- Factory colour
White
- Material
Plastic
n.rel.
- Light bulb included
Yes
- Colour temperature (max.)
6000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 6000 K
- Height
59 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483798 EVN L0900125 L0900125 LED recessed light LED (monochrome) Built-in LED 10 W White
User & Safety Instructions
User & Safety Instructions 2483798 EVN L0900125 L0900125 LED recessed light LED (monochrome) Built-in LED 10 W White
Description
LED ceiling mounted light fixture for various applications in indoor area. Effect lighting, room lighting, accentuated lighting and much more can be converted with this lamp. Through the integrated power supply unit, the lamp can be connected directly to the 230V supply line, thus eliminating the additional costs for operating devices. The switch on the rear side can be used to set one of three possible color temperatures. The possible color temperatures and resulting lumen are: 3000K (800lm), 4000K (891lm) and 6000K (820lm).
This text is machine translated.
This text is machine translated.












