
Highlights & Details
EVN LED Ceiling Light 220-240V 18W 1550/1784/1570lm L:1138mm
- Power= 18 W
- Total luminous flux= 1876 lm
Technical specifications
- Dim
(L x W x H) 1138 x 28 x 36 mm
- Product type
LED ceiling light
- Width
28 mm
- Bulb type
LED (monochrome)
- Height
36 mm
Built-in LED
- Length
1138 mm
- Rating per bulb
18 W
- Depth
36 mm
18 W
- Light features
Incl. switch
- Protection class
II
- Weight
0 kg
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 6500 K
- Total luminous flux
1876 lm
1876 lm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3034949 EVN L11425W L11425W LED ceiling light LED (monochrome) Built-in LED 18 W
User & Safety Instructions
User & Safety Instructions 3034949 EVN L11425W L11425W LED ceiling light LED (monochrome) Built-in LED 18 W
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




