• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN L11973502W L11973502W LED ceiling light 35 W LED (monochrome) White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED add-on light strip

  • Power= 35 W
  • Total luminous flux= 3599 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED ceiling light

Operating voltage

220 V

Bulb type

LED (monochrome)

Rating per bulb

35 W

35 W

Protection class

I

IP20

Factory colour

White

Dim

(L x W x H) 1197 x 80 x 30 mm

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

3599 lm

3599 lm

Width

80 mm

Height

30 mm

Length

1197 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2483800 EVN L11973502W L11973502W LED ceiling light 35 W LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 2483800 EVN L11973502W L11973502W LED ceiling light 35 W LED (monochrome) White

Description

The LED light strip can easily be used as the main lighting for numerous rooms due to the high light yield. Its elegant design blends harmoniously into any environment. The cable entry into the terminal room, which is discreetly located behind the side cover, is done from the rear. If there is no connection directly to the ceiling, the lamp can be mounted with the spacers provided, which allows the cable to be fed to the side. The spacers have an installation height of 10mm.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.