
Highlights & Details
LED recessed ceiling light
- Power= 14 W Colour temperature= 6000 K Daylight white
Technical specifications
- Product type
LED recessed light
- Operating voltage
240 V AC
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
14 W
14 W
6000 K
- Colour
Daylight white
- Radiation angle
80°
- Recess depth
68 mm
- Outside Ø
145 mm
IP20
- Factory colour
White
- Material
Plastic
n.rel.
- Light bulb included
Yes
- Colour temperature (max.)
6000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 6000 K
- Height
66 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483802 EVN L1200125 L1200125 LED recessed light LED (monochrome) Built-in LED 14 W White
User & Safety Instructions
User & Safety Instructions 2483802 EVN L1200125 L1200125 LED recessed light LED (monochrome) Built-in LED 14 W White
Description
LED ceiling mounted light fixture for various applications in indoor area. Effect lighting, room lighting, accentuated lighting and much more can be converted with this lamp. Through the integrated power supply unit, the lamp can be connected directly to the 230V supply line, thus eliminating the additional costs for operating devices. The switch on the rear side can be used to set one of three possible color temperatures. The possible color temperatures and resulting lumen are: 3000K (1332lm), 4000K (1583lm) and 6000K (1344lm).
This text is machine translated.
This text is machine translated.












