
Highlights & Details
LED add-on light strip
- Power= 35 W
- Total luminous flux= 3976 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED ceiling light
- Operating voltage
220 V
- Bulb type
LED (monochrome)
- Rating per bulb
35 W
35 W
- Protection class
I
IP20
- Factory colour
White
- Dim
(L x W x H) 1500 x 80 x 30 mm
n.rel.
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Total luminous flux
3976 lm
3976 lm
- Width
80 mm
- Height
30 mm
- Length
1500 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2483806 EVN L15003540W L15003540W LED ceiling light 35 W LED (monochrome) White
User & Safety Instructions
User & Safety Instructions 2483806 EVN L15003540W L15003540W LED ceiling light 35 W LED (monochrome) White
Description
The LED light strip can easily be used as the main lighting for numerous rooms due to the high light yield. Its elegant design blends harmoniously into any environment. The cable entry into the terminal room, which is discreetly located behind the side cover, is done from the rear. If there is no connection directly to the ceiling, the lamp can be mounted with the spacers provided, which allows the cable to be fed to the side. The spacers have an installation height of 10mm.
This text is machine translated.
This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













