1/3
(Ø x H) 360 mm x 105 mm
220 V
240 V
LED ceiling light
LED (monochrome)
105 mm
Built-in LED
18 W
18 W
360 mm
Suitable for wall mounting
I
IP44
IK03
White
Steel
n.rel.
Warm white to daylight white
Yes
6000 K
6000 K
3000 K
3000 - 6000 K
1386 lm
1386 lm
not relevant
Datasheet 2483813 EVN L360180125 L360180125 LED ceiling light LED (monochrome) Built-in LED 18 W White
User & Safety Instructions 2483813 EVN L360180125 L360180125 LED ceiling light LED (monochrome) Built-in LED 18 W White
The necessary accessories are required to use the article as described.