
Highlights & Details
LED downlight, tunable-white, IP44
- Power= 8 W Colour temperature= 6500 K Daylight white
Technical specifications
- Product type
LED recessed light
- Operating voltage
24 V DC
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
8 W
8 W
6500 K
- Colour
Daylight white
- Radiation angle
80°
- Light features
Selectable colour
- Recess depth
45 mm
- Outside Ø
103 mm
IP44
- Factory colour
Chrome
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 6500 K
- Height
40 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2483825 EVN L4408130125 L4408130125 LED recessed light LED (monochrome) Built-in LED 8 W Chrome
User & Safety Instructions
User & Safety Instructions 2483825 EVN L4408130125 L4408130125 LED recessed light LED (monochrome) Built-in LED 8 W Chrome
Description
Tunable-White recessed light for different application areas, such as covering area, but also effective lighting in hall, living room, office, and much more. The color temperature of the panel can be freely selected with the help of separately available controllers in the range of 2700K-6500K. The casing color corresponds to chrome-satin.
This text is machine translated.
This text is machine translated.












