
Highlights & Details
LED DOWNLIGHT RGB+W, IP44
- Power= 15 W Total luminous flux= 850 lm Colour temperature= 3000 K RGBW
Technical specifications
- Product type
LED recessed light
- Operating voltage
24 V DC
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
15 W
15 W
- Total luminous flux
850 lm
3000 K
- Colour
RGBW
- Radiation angle
80°
- Light features
Colour-changing
- Recess depth
45 mm
- Outside Ø
103 mm
IP44
- Factory colour
Chrome
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature range
3000 K
- Height
40 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2483833 EVN L4415139902 L4415139902 LED recessed light LED (monochrome) Built-in LED 15 W Chrome
User & Safety Instructions
User & Safety Instructions 2483833 EVN L4415139902 L4415139902 LED recessed light LED (monochrome) Built-in LED 15 W Chrome
Description
RGBW-LED recessed light for different application areas, such as covering area, but also effective lighting in hall, living room, office, and much more. The light is controlled by an external RGBW controller, which allows several lights to be controlled synchronously. Both the power supply unit and the RGBW controller are available separately. Since the lamp is equipped with RGBW LED chips, the light color white does not have to be generated from the RGB colors. Different operating modes result in the following maximum lumen values: Operation in 3000K: 850lm, operation in RGB: 471lm, whereby the individual colors reach the following lumen values: Red: 40lm, green: 410lm, blue: 21lm. The casing color corresponds to chrome-satin.
This text is machine translated.
This text is machine translated.












