
Highlights & Details
LED downlight with adjustable color temperature
- Power= 10 W Total luminous flux= 998 lm Colour temperature= 5700 K Daylight white
Technical specifications
- Product type
LED recessed light
- Operating voltage
240 V AC
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
998 lm
- Total luminous flux
998 lm
5700 K
- Colour
Daylight white
- Radiation angle
80°
- Light features
Recess mount option
- Recess depth
45 mm
- Outside Ø
103 mm
IP44
- Factory colour
White
- Material
Aluminium
n.rel.
- Dim
(L x W x H) 109 x 40 x 43 mm
- Light bulb included
Yes
- Colour temperature (max.)
5700 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 5700 K
- Width
40 mm
- Height
43 mm
- Length
109 mm
- Depth
22 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483836 EVN L44N100125 L44N100125 LED recessed light LED (monochrome) Built-in LED 10 W White
User & Safety Instructions
User & Safety Instructions 2483836 EVN L44N100125 L44N100125 LED recessed light LED (monochrome) Built-in LED 10 W White
Description
This text is machine translated.












