• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN L500400125 L500400125 LED ceiling light LED (monochrome) Built-in LED 40 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED mounted light, IP44

  • Power= 40 W
  • Total luminous flux= 4250 lm
  • Colour temperature= 6000 K
  • Warm white to daylight white

Technical specifications

Dim

(Ø x H) 500 mm x 145 mm

Operating voltage

220 V

240 V

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

145 mm

Built-in LED

Rating per bulb

40 W

40 W

(Ø)

500 mm

Light features

Suitable for wall mounting

Protection class

I

IP44

IK03

Factory colour

White

Material

Steel

n.rel.

Colour

Warm white to daylight white

Light bulb included

Yes

6000 K

Colour temperature (max.)

6000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 6000 K

Total luminous flux

4250 lm

4250 lm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483838 EVN L500400125 L500400125 LED ceiling light LED (monochrome) Built-in LED 40 W White

User & Safety Instructions

User & Safety Instructions 2483838 EVN L500400125 L500400125 LED ceiling light LED (monochrome) Built-in LED 40 W White

Description

LED mounted light for different application areas, such as covering area, but also effective lighting in hall, living room, office, bathroom and much more. Due to the given protection class, the lamp can also be used in protected outdoor areas. The lamp has a completely circumferential LED strip, whereby no blinding effect arises despite the high light yield. Moreover, the large area of light emission provides a very homogeneous illumination of the room. One of three possible color temperatures can be set using the dip switch. The possible color temperatures and resulting lumen are: 3000K (3850lm), 4000K (4250lm) and 6000K (4164lm).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.