Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Building Technology & Smart LivingLightingIndoor LightingRecessed LightingFlush Mount Lighting

EVN L5408010125 L5408010125 LED ceiling spotlight LED (monochrome)

EAN:
Part number:
Item no:
Round recessed LED ceiling light with white trim and black heat sink fins, shown from below on a white background.
Round recessed LED ceiling light with white trim and black heat sink fins, shown from below on a white background.
Round recessed LED ceiling light with white trim and black heat sink fins, shown front view on a white background.
Technical drawing of a round recessed light fixture: top and side views with dimensions, including 85 mm outer diameter, 68 mm cutout, and 41-43 mm depth.
1/3
EVN
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Description
  • Accessories

Highlights & Details

EVN LED Recessed Ceiling Light 24V 7W 2700K-6500K 715-78lm round white

  • Total luminous flux= 778 lm Warm white to cool white

Technical specifications

Product type

LED ceiling spotlight

Bulb type

LED (monochrome)

778 lm

Total luminous flux

778 lm

Colour

Warm white to cool white

Light features

Selectable colour

n.rel.

Light bulb included

Yes

Colour temperature (max.)

6500 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 6500 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3032392 EVN L5408010125 L5408010125 LED ceiling spotlight LED (monochrome)

User & Safety Instructions

User & Safety Instructions 3032392 EVN L5408010125 L5408010125 LED ceiling spotlight LED (monochrome)

Description

Tunable white recessed lights for various applications, such as comprehensive but also effective lighting in corridors, living rooms, offices and much more. The color temperature of the lamp can be freely selected by means of a controller available separately in the range of 2700K-6500K. The specified lumen (78lm) are reached at 6500K, while 2700K is operating at a maximum of 715lm. The connecting cable has a length of 27 cm. Max. Tc: 68°C.

This text is machine translated.

Description

Tunable white recessed lights for various applications, such as comprehensive but also effective lighting in corridors, living rooms, offices and much more. The color temperature of the lamp can be freely selected by means of a controller available separately in the range of 2700K-6500K. The specified lumen (78lm) are reached at 6500K, while 2700K is operating at a maximum of 715lm. The connecting cable has a length of 27 cm. Max. Tc: 68°C.

This text is machine translated.

What kind of Flush Mount Lighting are you looking for?

  • Brumberg LED recessed spotlight
  • Halogen recessed spotlight
  • LED Recessed Lighting
  • LED recessed spotlight (230V)
  • LED recessed spotlights (dimmable)
  • Paulmann LED recessed spotlight

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

Heitronic 29064 Dry lining box Black

Heitronic 29064 Dry lining box Black

Conrad Electronic

€ 1.79*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list