• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN L54431502 L54431502 LED wall light 3 W LED (monochrome) Anthracite

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED wall mounted lamp, IP54

  • Power= 3 W
  • Total luminous flux= 298 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED wall light

Operating voltage

100 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

3 W

3 W

Protection class

I

IK06

IP54

Factory colour

Anthracite

Material

Aluminium

Dim

(L x W x H) 160 x 160 x 30 mm

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

298 lm

298 lm

Width

160 mm

Height

30 mm

Length

160 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483848 EVN L54431502 L54431502 LED wall light 3 W LED (monochrome) Anthracite

User & Safety Instructions

User & Safety Instructions 2483848 EVN L54431502 L54431502 LED wall light 3 W LED (monochrome) Anthracite

Description

The LED wall light is made of aluminum in the die-cast process. Thanks to the given protection class, it can be used both indoors and outdoors. The modern shape makes the lamp perfect for all applications, with which special lighting effects are to be created. Thus, not only house facades can be skillfully set in scene, but also stairwells or stairways can be perfectly illuminated and of course much more.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.