
Highlights & Details
LED downlight with adjustable color temperature
- Power= 10 W Total luminous flux= 1014 lm Colour temperature= 5700 K Daylight white
Technical specifications
- Product type
LED recessed light
- Operating voltage
240 V AC
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
1014 lm
- Total luminous flux
1014 lm
5700 K
- Colour
Daylight white
- Radiation angle
80°
- Light features
Dimmable
- Recess depth
45 mm
- Outside Ø
85 mm
IP54
- Factory colour
Chrome
- Material
Aluminium
n.rel.
Yes
- Light bulb included
Yes
- Colour temperature (max.)
5700 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 5700 K
- Height
43 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483850 EVN L54D101325 L54D101325 LED recessed light LED (monochrome) Built-in LED 10 W Chrome
User & Safety Instructions
User & Safety Instructions 2483850 EVN L54D101325 L54D101325 LED recessed light LED (monochrome) Built-in LED 10 W Chrome
Description
LED ceiling mounted light fixture for different application areas, such as covering area, but also effective lighting in hall, living room, office and much more. With the switch on the rear side, one of three possible color temperatures can be set. In addition, the output current of the power supply can be set via a dip switch. The possible color temperatures and resulting lumen, taking into account the adjustable output current, are: 260mA (7W): 3000K (706lm), 4000K (764lm) and 5700K (747lm), 300mA (8.5W): 3000K (833lm), 4000K (922lm) and 5700K (880lm), 350mA (10W): 3000K (915lm), 4000K (1014lm) and 5700K (974lm). The connection cable between the power supply unit and the lamp has a length of 27cm. The power supply unit has the following dimensions: 119x52x23mm. Protocol: dt6, DALI2. The power supply unit can also be dimmed via push-L. max. tc: 68°C.
This text is machine translated.
This text is machine translated.












