• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN L54D101625 L54D101625 LED ceiling spotlight LED (monochrome) 10 W

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EVN LED Recessed Ceiling Light 220-240V/AC 3000-5700K 706-1014lm

  • Power= 10 W Total luminous flux= 1014 lm

Technical specifications

Product type

LED ceiling spotlight

Bulb type

LED (monochrome)

Rating per bulb

10 W

10 W

1014 lm

Total luminous flux

1014 lm

Light features

Dimmable

n.rel.

Yes

Light bulb included

Yes

Colour temperature (max.)

5700 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 5700 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3032390 EVN L54D101625 L54D101625 LED ceiling spotlight LED (monochrome) 10 W

User & Safety Instructions

User & Safety Instructions 3032390 EVN L54D101625 L54D101625 LED ceiling spotlight LED (monochrome) 10 W

Description

LED ceiling mounted light fixture for various applications, such as comprehensive, but also effective lighting in corridors, living room, office and much more. One of three possible color temperatures can be set with the switch on the back. The output current of the power supply unit can also be set via a dip switch. The possible color temperatures and the resulting lumens taking into account the adjustable output current are: 260mA (7W): 3000K (706lm), 4000K (764lm) and 5700K (747lm), 300mA (8.5W): 3000K (8333lm), 4000K (922lm) and 5700K (880lm), 350mA (10W): 3000K (915lm), and 970014lm. The connecting cable between the mains adapter and the lamp has a length of 27 cm. The power supply unit has the following dimensions: 119x52x23mm. Protocol: DT6, DALI2. The power supply can also be dimmed via Push-L. Max. Tc: 68°C. The color is similar to RAL7016.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.