
Highlights & Details
LED add-on light strip
- Power= 20 W
- Total luminous flux= 2041 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED ceiling light
- Operating voltage
220 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
20 W
20 W
- Protection class
I
IP20
- Factory colour
Silver
- Dim
(L x W x H) 597 x 80 x 30 mm
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
2041 lm
2041 lm
- Width
80 mm
- Height
30 mm
- Length
597 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2483857 EVN L5972002S L5972002S LED ceiling light Built-in LED 20 W LED (monochrome) Silver
User & Safety Instructions
User & Safety Instructions 2483857 EVN L5972002S L5972002S LED ceiling light Built-in LED 20 W LED (monochrome) Silver
Description
This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













