• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN L5972040W L5972040W LED ceiling light Built-in LED 20 W LED (monochrome) White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED add-on light strip

  • Power= 20 W
  • Total luminous flux= 2194 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED ceiling light

Operating voltage

220 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

20 W

20 W

Light features

Incl. cover

Protection class

I

IP20

Factory colour

White

Dim

(L x W x H) 597 x 80 x 30 mm

n.rel.

Type

Rod

Colour

Neutral white

Light bulb included

Yes

4000 K

Total luminous flux

2194 lm

2194 lm

Width

80 mm

Height

30 mm

Length

597 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2483859 EVN L5972040W L5972040W LED ceiling light Built-in LED 20 W LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 2483859 EVN L5972040W L5972040W LED ceiling light Built-in LED 20 W LED (monochrome) White

Description

The LED light strip can easily be used as the main lighting for numerous rooms due to the high light yield. Its elegant design blends harmoniously into any environment. The cable entry into the terminal room, which is discreetly located behind the side cover, is done from the rear. If there is no connection directly to the ceiling, the lamp can be mounted with the spacers provided, which allows the cable to be fed to the side. The spacers have an installation height of 10mm.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.