
Highlights & Details
LED add-on light strip
- Power= 25 W
- Total luminous flux= 2577 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED ceiling light
- Operating voltage
220 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
25 W
25 W
- Protection class
I
IP20
- Factory colour
White
- Dim
(L x W x H) 597 x 120 x 30 mm
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
2577 lm
2577 lm
- Width
120 mm
- Height
30 mm
- Length
597 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2483860 EVN L5972402W L5972402W LED ceiling light Built-in LED 25 W LED (monochrome) White
User & Safety Instructions
User & Safety Instructions 2483860 EVN L5972402W L5972402W LED ceiling light Built-in LED 25 W LED (monochrome) White
Description
This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













