• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN L67101002 L67101002 Recessed floor light Bulb cannot be changed LED (monochrome) 1 W Stainless steel

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED sunken ground light, IP67

  • Power= 1 W
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Recessed floor light

Operating voltage

12 V DC

Type

Planar

Outside Ø

60 mm

Bulb type

LED (monochrome)

Bulb cannot be changed

Rating per bulb

1 W

1 W

3000 K

Colour

Warm white

Recess diameter

52 mm

Recess depth

14 mm

Light features

Low recess depth

Protection class

III

IP67

Factory colour

Stainless steel

Material

Steel (stainless)

Feed length

3 m

n.rel.

Radiation angle

80°

Light bulb included

Yes

Colour temperature range

3000 K

Height

15 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483863 EVN L67101002 L67101002 Recessed floor light Bulb cannot be changed LED (monochrome) 1 W Stainless steel

User & Safety Instructions

User & Safety Instructions 2483863 EVN L67101002 L67101002 Recessed floor light Bulb cannot be changed LED (monochrome) 1 W Stainless steel

Description

Both the lamp body and the lamp head are made of V4A stainless steel. Due to the given power, the lamp is perfectly suitable for orientation lighting, patio lighting and much more. Due to the extremely flat design and the low installation depth associated with it, as well as THE MM marking, the lamp is perfectly suitable for use e.g. in terrace panels. Since the LED chip is permanently installed, there is no additional cost for bulbs. A 3 m long connection cable with free wire ends is attached to the lamp. The beam angle is 120°. The type of dimming depends on the power supply used.

This text is machine translated.

What kind of Outdoor Recessed Downlight are you looking for?