
Highlights & Details
LED sunken ground light, IP67
- Power= 1.5 W
- Total luminous flux= 47 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Recessed floor light
- Operating voltage
12 V DC
- Outside Ø
85 mm
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
1.5 W
1.5 W
3000 K
- Colour
Warm white
47 lm
- Total luminous flux
47 lm
- Recess diameter
78 mm
- Recess depth
14 mm
- Light features
Dimmable
- Protection class
III
IP67
- Factory colour
Stainless steel
- Material
Steel (stainless)
- Feed length
3 m
n.rel.
- Radiation angle
80°
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Height
15 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483864 EVN L67101502 L67101502 Recessed floor light Built-in LED LED (monochrome) 1.5 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2483864 EVN L67101502 L67101502 Recessed floor light Built-in LED LED (monochrome) 1.5 W Stainless steel
Description
This text is machine translated.












