• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN LA120125 LA120125 LED ceiling light LED (monochrome) 12 W White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Oval LED-mounted lamp, IP54

  • Power= 12 W
  • Total luminous flux= 965 lm
  • Colour temperature= 6500 K
  • Warm white to daylight white

Technical specifications

Dim

(L x W x H) 217 x 143 x 79 mm

Operating voltage

220 V

240 V

Product type

LED ceiling light

Width

143 mm

Bulb type

LED (monochrome)

Height

79 mm

Length

217 mm

Rating per bulb

12 W

12 W

Light features

Suitable for wall mounting

Protection class

II

IP54

IK06

Factory colour

White

Material

Plastic

n.rel.

Colour

Warm white to daylight white

Light bulb included

Yes

6500 K

Colour temperature (max.)

6500 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 6500 K

Total luminous flux

965 lm

965 lm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483869 EVN LA120125 LA120125 LED ceiling light LED (monochrome) 12 W White

User & Safety Instructions

User & Safety Instructions 2483869 EVN LA120125 LA120125 LED ceiling light LED (monochrome) 12 W White

Description

The LED wall light is completely made of plastic and is provided with a large plastic frosted glass cover. Due to the degree of protection, it can be used in all rooms, even in damp rooms. The switch on the rear side can be used to set one of three possible color temperatures. The possible color temperatures and resulting lumen are: 3000K (920lm), 4000K (965lm) and 6500K (940lm). For easier installation when using several lights, these have three openings for through-wiring.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.