1/3
(Ø x H) 190 mm x 85 mm
220 V
240 V
LED ceiling light
LED (monochrome)
85 mm
Built-in LED
12 W
12 W
190 mm
Suitable for wall mounting
II
IP54
IK06
White
Plastic
n.rel.
Warm white to daylight white
Yes
6500 K
6500 K
3000 K
3000 - 6500 K
1200 lm
1200 lm
not relevant
Datasheet 2483870 EVN LAR120125 LAR120125 LED ceiling light LED (monochrome) Built-in LED 12 W White
User & Safety Instructions 2483870 EVN LAR120125 LAR120125 LED ceiling light LED (monochrome) Built-in LED 12 W White
The necessary accessories are required to use the article as described.