
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Recessed floor light
12 V DC
10 mm
LED (monochrome)
0.1 W
0.1 W
3000 K
Warm white
8 mm
20 mm
Textured
III
IP68
Stainless steel
Steel (stainless)
5 m
n.rel.
80°
Yes
3000 K
3000 K
3000 - 3000 K
15 mm
not relevant
Datasheet 2483886 EVN LD1102 LD1102 Recessed floor light LED (monochrome) 0.1 W Stainless steel
User & Safety Instructions 2483886 EVN LD1102 LD1102 Recessed floor light LED (monochrome) 0.1 W Stainless steel