
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Recessed floor light
12 V DC
18 mm
1
LED (monochrome)
LED
0.2 W
0.2 W
6000 K
Daylight white
13 mm
20 mm
Textured
Dimmable
III
IP68
Stainless steel
Steel (stainless)
2 m
n.rel.
80°
Yes
6000 K
6000 K
6000 - 6000 K
15 mm
not relevant
Datasheet 2483887 EVN LD2101 LD2101 Recessed floor light LED LED (monochrome) 0.2 W Stainless steel
User & Safety Instructions 2483887 EVN LD2101 LD2101 Recessed floor light LED LED (monochrome) 0.2 W Stainless steel