
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Recessed floor light
12 V DC
Circular
18 mm
LED (monochrome)
0.2 W
0.2 W
3000 K
Warm white
13 mm
20 mm
Textured
III
IP68
Stainless steel
Steel (stainless)
0.07 kg
2 m
(Ø x H) 18 mm x 15 mm
n.rel.
80°
Yes
3000 K
15 mm
15 mm
18 mm
not relevant
Datasheet 2483888 EVN LD2102 LD2102 Recessed floor light LED (monochrome) 0.2 W Stainless steel
User & Safety Instructions 2483888 EVN LD2102 LD2102 Recessed floor light LED (monochrome) 0.2 W Stainless steel