
Highlights & Details
LED light point for indoor and outdoor, IP68
- Power= 0.2 W
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Recessed floor light
- Operating voltage
12 V DC
- Bulb type
LED (monochrome)
Bulb cannot be changed
- Rating per bulb
0.2 W
0.2 W
3000 K
- Colour
Warm white
- Recess diameter
13 mm
- Recess depth
20 mm
- Protection screen
Textured
- Light features
Dimmable
- Protection class
III
IP68
- Factory colour
Stainless steel
- Material
Steel (stainless)
- Feed length
2 m
- Dim
(L x W x H) 18 x 18 x 15 mm
n.rel.
- Radiation angle
80°
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature range
3000 K (max)
- Width
18 mm
- Height
15 mm
- Length
18 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483891 EVN LD4102 LD4102 Recessed floor light Bulb cannot be changed LED (monochrome) 0.2 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2483891 EVN LD4102 LD4102 Recessed floor light Bulb cannot be changed LED (monochrome) 0.2 W Stainless steel
Description
This text is machine translated.


