
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
100 V
265 V
36
LED (monochrome)
36 W
RGB
1275 lm
Colour-changing
180°
20°
40°
I
IK06
IP65
Anthracite
Aluminium
(Ø x H) 205 mm x 250 mm
n.rel.
Yes
230 mm
250 mm
110 mm
205 mm
not relevant
Datasheet 2483893 EVN LF65361599 LF65361599 LED floodlight 36 W Colours (LEDs): RGB
User & Safety Instructions 2483893 EVN LF65361599 LF65361599 LED floodlight 36 W Colours (LEDs): RGB