
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
24 V DC
36
LED (monochrome)
Built-in LED
36 W
3000 K
RGBW
2533 lm
Swivelling
180°
20°
40°
III
IK06
IP65
Anthracite
Aluminium
(Ø x H) 205 mm x 250 mm
n.rel.
Yes
230 mm
250 mm
110 mm
205 mm
not relevant
Datasheet 2483894 EVN LF6536159902 LF6536159902 LED floodlight 36 W Colours (LEDs): RGBW
User & Safety Instructions 2483894 EVN LF6536159902 LF6536159902 LED floodlight 36 W Colours (LEDs): RGBW