
1/3
LED floodlight
220 V
240 V
LED (monochrome)
Built-in LED
150 W
150 W
4000 K
Neutral white
120°
Swivelling
270°
270°
80°
I
IK08
IP65
Black
Aluminium
(L x W x H) 333 x 51 x 420 mm
1 m
n.rel.
Yes
51 mm
420 mm
333 mm
not relevant
Datasheet 2483900 EVN LFE1500940 LFE1500940 LED floodlight 150 W Colours (LEDs): Neutral white
User & Safety Instructions 2483900 EVN LFE1500940 LFE1500940 LED floodlight 150 W Colours (LEDs): Neutral white