• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN LPQ223502 LPQ223502 LED recessed panel 21 W Warm white Silver

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED flush mount panel

  • Power= 21 W
  • Total luminous flux= 1736 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED recessed panel

Type

Planar

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

21 W

21 W

3000 K

Colour

Warm white

1736 lm

Total luminous flux

1736 lm

Max. capacity

350 mA

Light features

Ceiling mount option

Suitable for wall mounting

Radiation angle

80°

Protection class

III

IP20

IK03

Factory colour

Silver

Material

Aluminium

Width

225 mm

Height

25 mm

Length

225 mm

n.rel.

Light bulb included

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483914 EVN LPQ223502 LPQ223502 LED recessed panel 21 W Warm white Silver

User & Safety Instructions

User & Safety Instructions 2483914 EVN LPQ223502 LPQ223502 LED recessed panel 21 W Warm white Silver

Description

LED installation panel for different application areas, such as covering area, but also effective lighting in hall, living room, office, and much more. The panel is only suitable for indoor use. Since THE MM marking is given, the panel can also be used in furniture construction. Due to the low installation depth, the panel can also be used with e.g. suspended ceilings with simple planking, but also walls without problems. Through the large-area light emission, a very homogeneous illumination of the room is always achieved.

This text is machine translated.

What kind of LED Panel Lights are you looking for?