
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed panel
230 V
LED (monochrome)
24 W
2311 lm
White
55 mm
15 mm
IP20
II
White
Plastic
n.rel.
(L x W x H) 292.00 x 292.00 x 30.00 mm
Yes
6000 K
3000 K
3000 - 6000 K
292.00 mm
30.00 mm
292.00 mm
2311 lm
80-89
230 V
not relevant
Datasheet 3152067 EVN LPQV290125 LPQV290125 LED recessed panel LED (monochrome) 24 W White
User & Safety Instructions 3152067 EVN LPQV290125 LPQV290125 LED recessed panel LED (monochrome) 24 W White