
Highlights & Details
LED BUILT-IN LIGHT
- Power= 21 W Total luminous flux= 1736 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed light
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
21 W
21 W
- Total luminous flux
1736 lm
3000 K
- Colour
Warm white
- Radiation angle
80°
- Light features
Low depth
- Recess depth
25 mm
IK03
IP20
- Factory colour
White
- Material
Aluminium
n.rel.
- Dim
(L x W x H) 225 x 225 x 25 mm
- Light bulb included
Yes
- Colour temperature range
3000 K
- Width
225 mm
- Height
25 mm
- Length
225 mm
- Rated luminous flux
1736 lm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483924 EVN LPQW223502 LPQW223502 LED recessed light LED (monochrome) Built-in LED 21 W White
User & Safety Instructions
User & Safety Instructions 2483924 EVN LPQW223502 LPQW223502 LED recessed light LED (monochrome) Built-in LED 21 W White
Description
LED installation panel for different application areas, such as covering area, but also effective lighting in hall, living room, office, and much more. The panel is only suitable for indoor use. Since THE MM marking is given, the panel can also be used in furniture construction. Due to the low installation depth, the panel can also be used with e.g. suspended ceilings with simple planking, but also walls without problems. Through the large-area light emission, a very homogeneous illumination of the room is always achieved.
This text is machine translated.
This text is machine translated.












