• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN LPRV220125 LPRV220125 LED panel 18 W Warm white to daylight white White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED panel with adjustable hole cut-out

  • Power= 18 W
  • Total luminous flux= 1631 lm
  • Colour temperature= 6000 K
  • Warm white to daylight white

Technical specifications

Product type

LED panel

Operating voltage

200 V

240 V

Built-in LED

18 W

6000 K

Colour

Warm white to daylight white

Total luminous flux

1631 lm

Max. capacity

85 mA

Light features

Selectable colour

Ceiling mount option

Suitable for wall mounting

Radiation angle

80°

Protection class

II

IP20

IK05

Factory colour

White

Material

Plastic

Height

30 mm

(Ø)

218 mm

n.rel.

Light bulb included

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483934 EVN LPRV220125 LPRV220125 LED panel 18 W Warm white to daylight white White

User & Safety Instructions

User & Safety Instructions 2483934 EVN LPRV220125 LPRV220125 LED panel 18 W Warm white to daylight white White

Description

LED panel for various applications, such as comprehensive, but also effective lighting in hall, living room, office, and much more. The panel is only suitable for indoor use. The retaining springs can be adjusted by different grid points on the retaining rail, with the following cutting dimensions possible: 55mm, 65mm, 75mm, 90mm, 102mm, 115mm, 126mm, 140mm, 154mm, 165mm. The switch on the rear side can be used to set one of three possible color temperatures. The possible color temperatures and resulting lumen are: 3000K (1512lm), 4000K (1631lm) and 6000K (1462lm). The power supply unit is installed in the panel. Degree of physiological blinding: UGR less than 25.

This text is machine translated.

What kind of LED Panel Lights are you looking for?