1/3
LED recessed wall light
230 V
LED (monochrome)
Built-in LED
1.8 W
1.8 W
II
IP44
Anthracite
Stainless steel
(Ø x H) 55 mm x 60.50 mm
n.rel.
White
Yes
4000 K
76.00 mm
60.50 mm
76.00 mm
60.5 mm
55 mm
4000 K
4000 K
230 V
55 mm
not relevant
Datasheet 3152081 EVN LQ41840AK LQ41840AK LED recessed wall light Built-in LED 1.8 W LED (monochrome) Anthracite
User & Safety Instructions 3152081 EVN LQ41840AK LQ41840AK LED recessed wall light Built-in LED 1.8 W LED (monochrome) Anthracite
The necessary accessories are required to use the article as described.