
Highlights & Details
LED recessed wall light, IP44
- Power= 0.6 W Colour temperature= 6000 K Daylight white
Technical specifications
- Product type
LED recessed wall light
- Operating voltage
12 V DC
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
0.6 W
0.6 W
6000 K
- Colour
Daylight white
- Light features
Incl. ballast
- Recess diameter
55 mm
- Recess depth
7 mm
IP44
- Protection class
III
- Factory colour
Stainless steel
- Material
Stainless steel
n.rel.
- Dim
(L x W x H) 76 x 76 x 10 mm
- Light bulb included
Yes
- Colour temperature range
6000 K
- Width
76 mm
- Height
10 mm
- Length
76 mm
- Rated luminous flux
36 lm
- Number of pins
2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2483958 EVN LQ4601 LQ4601 LED recessed wall light LED (monochrome) Built-in LED 0.6 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2483958 EVN LQ4601 LQ4601 LED recessed wall light LED (monochrome) Built-in LED 0.6 W Stainless steel
Description
This text is machine translated.


